The PS9123-AX is a unidirectional diode from California Eastern Laboratories, packaged in a SOP case. It can handle a maximum forward current of 20mA and has a maximum output voltage of 7V. The diode is rated for a maximum power dissipation of 130mW and operates over a temperature range of -40°C to 100°C. It is lead free and available in tape and reel packaging.
California Eastern Laboratories PS9123-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 130mW |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TOTEM POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
No datasheet is available for this part.