Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SOP Embossed T/R
California Eastern Laboratories PS9123-F3-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.