The PS9123-V-AX diode from California Eastern Laboratories is a unidirectional DC device with a maximum power dissipation of 130mW. It is packaged in a SOP package and has a propagation delay of 60ns. The diode operates over a temperature range of -40°C to 100°C. It is not radiation hardened.
California Eastern Laboratories PS9123-V-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.