The PS9124-V-AX diode from California Eastern Laboratories features a unidirectional configuration in a SOP package, with a maximum operating temperature of 110°C and a maximum power dissipation of 200mW. The device has a propagation delay of 75ns and is suitable for DC input applications. The diode is available in tape and reel packaging, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9124-V-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.