The PS9151-AX from California Eastern Laboratories is a unidirectional DC input device with a fall time of 0.004us. It features a SOP package and operates over a temperature range of -40°C to 100°C. The device has a maximum operating voltage of 5V and a propagation delay of 60ns. It is lead free and available on tape and reel.
California Eastern Laboratories PS9151-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 0.004us |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
No datasheet is available for this part.