The PS9151-F3-AX is a single channel DC input push-pull driver from California Eastern Laboratories. It features a reverse breakdown voltage of 5V and a power dissipation of 300mW. The device operates over a temperature range of -40°C to 100°C and is suitable for surface mount applications. With a propagation delay of 60ns, this driver is suitable for high-speed applications.
Sign in to ask questions about the California Eastern Laboratories PS9151-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS9151-F3-AX technical specifications.
| Package/Case | SOP |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 2mA |
| Output Type | PUSH-PULL |
| Power Dissipation | 300mW |
| Propagation Delay | 60ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9151-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.