
The PS9213-F3-AX is a unidirectional DC switch from California Eastern Laboratories, packaged in a SOP case. It operates over a temperature range of -40°C to 100°C and has a maximum power dissipation of 100mW. The device is available in tape and reel packaging and features a propagation delay of 750ns.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9213-F3-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
