The PS9303L-AX is a unidirectional diode from California Eastern Laboratories with a maximum operating temperature of 100°C and a maximum power dissipation of 210mW. It features a fall time of 0.09us and a propagation delay of 550ns. The diode is packaged in SDIP and is available on tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9303L-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Fall Time | 0.09us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Packaging | Tape and Reel |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.