Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin DIP SMD T/R
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9303L-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.09us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Packaging | Tape and Reel |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.