The PS9303L2-AX diode from California Eastern Laboratories features a unidirectional configuration with a maximum operating temperature of 100°C and a maximum power dissipation of 210mW. It is packaged in the SDIP package and is available on tape and reel. The diode has a propagation delay of 550ns and a fall time of 0.09us. It is designed for DC input type applications.
California Eastern Laboratories PS9303L2-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Fall Time | 0.09us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Packaging | Tape and Reel |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.