Optocoupler Logic-Out DC-IN Uni-Directional 8-Pin SDIP SMD Embossed T/R
California Eastern Laboratories PS9305L-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.