Optoiso 5KV 1CH Gate Drvr 6SDIP
California Eastern Laboratories PS9306L-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.