Optocoupler Drive 1-CH 30V 1500V 6-Pin SMD T/R
California Eastern Laboratories PS9306L2-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.