Optoiso 5KV 1CH Gate Drvr 6SDIP
Sign in to ask questions about the California Eastern Laboratories PS9307L-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS9307L-E3-AX technical specifications.
| Package/Case | SDIP |
| Input Type | DC |
| Max Input Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9307L-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.