Hi-spd Optocplr 6PIN Sdip
California Eastern Laboratories PS9307L2-AX technical specifications.
| Package/Case | SDIP |
| Input Type | DC |
| Max Input Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.