PS9308 Series Single Channel 5000 Vrms SMT IGBT Gate Drive Coupler - SDIP-6
California Eastern Laboratories PS9308L2-V-AX technical specifications.
| Package/Case | SDIP |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 16mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.