Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP Cut Tape
California Eastern Laboratories PS9309L-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Fall Time | 0.03us |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.