The PS9309L2-V-E3-AX diode is a unidirectional device with a maximum operating temperature of 110°C and a maximum power dissipation of 210mW. It is packaged in SDIP and available on tape and reel. The diode has a propagation delay of 250ns and a fall time of 0.03us. It is designed for DC input and is not radiation hardened.
California Eastern Laboratories PS9309L2-V-E3-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Fall Time | 0.03us |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.