The PS9313L-AX is a unidirectional DC switch from California Eastern Laboratories. It features a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is packaged in a SDIP package and is available in tape and reel packaging. The switch has a propagation delay of 750ns and a maximum power dissipation of 100mW.
California Eastern Laboratories PS9313L-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.