The PS9317L-AX diode from California Eastern Laboratories is a unidirectional device with a maximum operating temperature of 85°C and a maximum power dissipation of 40mW. It features a propagation delay of 75ns and a fall time of 0.005us. The diode is packaged in SDIP and available on tape and reel. It is not radiation hardened.
California Eastern Laboratories PS9317L-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Fall Time | 0.005us |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.