Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD T/R
California Eastern Laboratories PS9317L2-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Fall Time | 0.005us |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.