The PS9324L2-V-E3-AX diode from California Eastern Laboratories features a unidirectional configuration with a maximum power dissipation of 200mW. It operates within a temperature range of -40°C to 110°C and has a propagation delay of 75ns. The device is packaged in SDIP and is available on tape and reel.
California Eastern Laboratories PS9324L2-V-E3-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Fall Time | 0.005us |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.