The PS9331L2-V-E3-AX is a DC input switching regulator from California Eastern Laboratories. It features a maximum input current of 12mA and a maximum power dissipation of 250mW. The device operates within a temperature range of -40°C to 125°C and is packaged in SDIP. The PS9331L2-V-E3-AX is lead free and available in tape and reel packaging.
California Eastern Laboratories PS9331L2-V-E3-AX technical specifications.
| Package/Case | SDIP |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.