The PS9332L2-V-AX is a single channel DC-DC converter from California Eastern Laboratories, featuring a maximum output voltage of 1.5V and a maximum power dissipation of 250mW. It is packaged in a lead-free SDIP package and has a maximum input current of 16mA. The converter operates over a temperature range of -40°C to 125°C and has an isolation voltage of up to 5kV. It is available in tape and reel packaging and is not radiation hardened.
California Eastern Laboratories PS9332L2-V-AX technical specifications.
| Package/Case | SDIP |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.5V |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.