The PS9351L2-AX diode from California Eastern Laboratories is a unidirectional device with a maximum operating temperature of 100°C and a propagation delay of 60ns. It has a fall time of 0.004us and is packaged in SDIP. The diode is available on tape and reel. It is not radiation hardened.
California Eastern Laboratories PS9351L2-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Fall Time | 0.004us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.