The PS9351L2-E3-AX diode from California Eastern Laboratories is a unidirectional device with a maximum operating temperature of 100°C and a propagation delay of 60ns. It is packaged in the SDIP package and is available on tape and reel. The diode operates on DC input and has a fall time of 0.004us. It is not radiation hardened.
Sign in to ask questions about the California Eastern Laboratories PS9351L2-E3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS9351L2-E3-AX technical specifications.
| Package/Case | SDIP |
| Direction | Unidirectional |
| Fall Time | 0.004us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9351L2-E3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.