High Noise Reduction, 15 Mbps CMOS Output Type 8mm Creepage 6-PIN SDIP Photocoupler
California Eastern Laboratories PS9351L2-V-E3-AX technical specifications.
| Direction | Unidirectional |
| Fall Time | 0.004us |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.