California Eastern Laboratories PS9402-AX technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9402-AX to view detailed technical specifications.
No datasheet is available for this part.