Optoiso 5KV Gate Driver 8DIP Gw
California Eastern Laboratories PS9505L2-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 16mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.