PS9305 Series Single Ch 30 V 5 kVrms 2.5 A IGBT Photocoupler - SDIP-8
California Eastern Laboratories PS9505L3-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 16mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.