0.6 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler
California Eastern Laboratories PS9506L3-AX technical specifications.
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 30V |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.