The PS9506L3-E3-AX is a unidirectional DC switch from California Eastern Laboratories, featuring a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 30V and a maximum power dissipation of 250mW. The device is packaged in a lead-free SMD/SMT package and is available on tape and reel.
California Eastern Laboratories PS9506L3-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.