The PS9513-AX diode from California Eastern Laboratories is a unidirectional DC switch with a maximum operating temperature of 100°C and a maximum power dissipation of 100mW. It is packaged in a DIP package and is available in rail or tube packaging. The diode has a propagation delay of 750ns and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9513-AX technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Rail/Tube |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.