The PS9513L1-AX is a unidirectional DC switch diode from California Eastern Laboratories. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 100mW and a propagation delay of 750ns. The PS9513L1-AX is packaged in a PDIP package and is available in rail or tube packaging.
California Eastern Laboratories PS9513L1-AX technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Rail/Tube |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.