Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD Magazine
California Eastern Laboratories PS9513L2-AX technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Rail/Tube |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.