This unidirectional DC switch features a maximum power dissipation of 100mW and operates within a temperature range of -40°C to 100°C. It is designed for surface mount applications and is available in tape and reel packaging. The switch has a propagation delay of 750ns and a turn-on delay time of 750ns.
California Eastern Laboratories PS9513L2-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
No datasheet is available for this part.