The PS9513L3-AX is a unidirectional DC rectifier diode from California Eastern Laboratories. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount SMD/SMT package and is available on tape and reel. The PS9513L3-AX has a propagation delay of 750ns and is not radiation hardened.
California Eastern Laboratories PS9513L3-AX technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.