The PS9513L3-E3-AX is a unidirectional diode from California Eastern Laboratories with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 100mW and a forward current of 25mA. The diode is packaged in a surface mount package and is available in tape and reel packaging. It has a reverse breakdown voltage of 5V and a propagation delay of 750ns.
California Eastern Laboratories PS9513L3-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 110% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
No datasheet is available for this part.