Optocoupler Dc-in 1-CH Dc-out 8-PIN DIP SMD
California Eastern Laboratories PS9551L4-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.