Optoiso 5KV 1CH Gate Driver 8DIP
California Eastern Laboratories PS9552L1-AX technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.