The PS9552L3-AX is a unidirectional DC switch from California Eastern Laboratories. It features a maximum operating temperature range of -40°C to 100°C and a maximum power dissipation of 300mW. The device has a propagation delay of 500ns and a fall time of 0.1us. It is packaged in a lead-free SMD/SMT package and is available on tape and reel. The switch has a maximum isolation voltage of 5kV and is not radiation hardened.
California Eastern Laboratories PS9552L3-AX technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 300mW |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.