Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Magazine
California Eastern Laboratories PS9587L1-AX technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Bulk |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.