The PS9587L2-E3-AX is a unidirectional diode from California Eastern Laboratories. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. The diode is packaged in a tape and reel format and features a propagation delay of 75ns. It is not radiation hardened.
California Eastern Laboratories PS9587L2-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.