Optoiso 5KV Open Coll 8SMD Gw
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9613L-A technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 110% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 15mA |
| Power Dissipation | 100mW |
| Propagation Delay | 750ns |
| Reverse Breakdown Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.