Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 3V |
| RoHS | Not Compliant |