Logic IC Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-5
California Eastern Laboratories PS9711-F4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.