Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SSOP Tape
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9814-2-A technical specifications.
| Package/Case | SSOP |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.