California Eastern Laboratories PS9814-2-F3 technical specifications.
| Package/Case | SSOP |
| Forward Current | 15mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 25mA |
| Propagation Delay | 75ns |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS9814-2-F3 to view detailed technical specifications.
No datasheet is available for this part.