The PS9817-2-A is a dual diode from California Eastern Laboratories, packaged in a surface mount SSOP package. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diodes have a forward current rating of 15mA and an output current rating of 25mA. The device has a propagation delay of 75ns.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9817-2-A technical specifications.
| Package/Case | SSOP |
| Forward Current | 15mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.