The PS9817-2-F3-A is a dual channel DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 2.5kV isolation voltage and a propagation delay of 75ns. The device is packaged in a surface mount SSOP package and is lead free. It can handle a maximum output current of 25mA per channel and a maximum output voltage of 7V.
California Eastern Laboratories PS9817-2-F3-A technical specifications.
| Package/Case | SSOP |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9817-2-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.